RS PRO Bright Zinc Plated Steel Countersunk Head Thread Forming Screw, N°10 x 1/2in Long

RS Stock No.: 482-8105Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1/2in

Imperial or Metric

Imperial

Thread Size UTS

10

Thread Size (UTS)

10

Head Shape

Countersunk

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

China

Product details

RS Pro Thread Forming Screws for Plastics

Thread forming screws for plastics having a tri-lobular cross-section capable of forming or rolling a matching thread into the material into which they are installed.

Bright zinc plated steel
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated Steel Countersunk Head Thread Forming Screw, N°10 x 1/2in Long
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Bright Zinc Plated Steel Countersunk Head Thread Forming Screw, N°10 x 1/2in Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1/2in

Imperial or Metric

Imperial

Thread Size UTS

10

Thread Size (UTS)

10

Head Shape

Countersunk

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

China

Product details

RS Pro Thread Forming Screws for Plastics

Thread forming screws for plastics having a tri-lobular cross-section capable of forming or rolling a matching thread into the material into which they are installed.

Bright zinc plated steel
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws