RS PRO Bright Zinc Plated Sleeve Anchor 16 x 150mm x 90mm, 18mm Fixing Hole
RS Stock No.: 177-7074Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
16 x 150mm
Type
Sleeve Anchor Hex Nut
Length
90mm
Fixing Hole Diameter
18mm
Maximum Fixing Thickness
90mm
Material
Bright Zinc Plated
Stock information temporarily unavailable.
P.O.A.
RS PRO Bright Zinc Plated Sleeve Anchor 16 x 150mm x 90mm, 18mm Fixing Hole
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Bright Zinc Plated Sleeve Anchor 16 x 150mm x 90mm, 18mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
16 x 150mm
Type
Sleeve Anchor Hex Nut
Length
90mm
Fixing Hole Diameter
18mm
Maximum Fixing Thickness
90mm
Material
Bright Zinc Plated