RS PRO Bright Zinc Plated Flat Steel Tamper Proof Security Screw, M6 x 25mm

RS Stock No.: 482-8240Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Thread Size

M6

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

Product details

Countersunk Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated Flat Steel Tamper Proof Security Screw, M6 x 25mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Bright Zinc Plated Flat Steel Tamper Proof Security Screw, M6 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Thread Size

M6

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

Product details

Countersunk Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated