RS PRO Brass Wire End Brush, 1200rpm

RS Stock No.: 472-2962Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Brass

Fixing Size

2.4mm

Fixing Type

Shank

Maximum Safe Speed

1200rpm

Country of Origin

United Kingdom

Product details

Polishing/Cleaning Brushes

2.4mm shaft diameter
Maximum speed of rotation - 1200rpm

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
RS PRO Brass End Abrasive Brush
₹ 536.201 Bag of 3 (Exc. GST)

P.O.A.

RS PRO Brass Wire End Brush, 1200rpm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Brass Wire End Brush, 1200rpm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Brass End Abrasive Brush
₹ 536.201 Bag of 3 (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Brass

Fixing Size

2.4mm

Fixing Type

Shank

Maximum Safe Speed

1200rpm

Country of Origin

United Kingdom

Product details

Polishing/Cleaning Brushes

2.4mm shaft diameter
Maximum speed of rotation - 1200rpm

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
RS PRO Brass End Abrasive Brush
₹ 536.201 Bag of 3 (Exc. GST)