RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
R 1/4 Male
Coupling Gender
Male
Connection Standard
Rectus 17, Schrader NW5
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
17
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 17 Connectors
Series 17 Connectors
Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.
₹ 1,036.78
₹ 1,036.78 Each (Exc. GST)
₹ 1,223.40
₹ 1,223.40 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,036.78
₹ 1,036.78 Each (Exc. GST)
₹ 1,223.40
₹ 1,223.40 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,036.78 |
5 - 9 | ₹ 991.04 |
10 - 24 | ₹ 962.73 |
25+ | ₹ 935.99 |
Technical Document
Specifications
Brand
RS ProThreaded Connection
R 1/4 Male
Coupling Gender
Male
Connection Standard
Rectus 17, Schrader NW5
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
17
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 17 Connectors
Series 17 Connectors
Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.