RS PRO Brass Pipe Fitting, 90° Compression Wall Plate Elbow Adapter, Female 1/2in to Female 15mm

RS Stock No.: 798-230Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

90°

Fitting Type

Wall Plate Elbow Adapter

Thread Size 1

1/2in

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

₹ 991.74

₹ 991.74 Each (Exc. GST)

₹ 1,170.25

₹ 1,170.25 Each (inc. GST)

RS PRO Brass Pipe Fitting, 90° Compression Wall Plate Elbow Adapter, Female 1/2in to Female 15mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 991.74

₹ 991.74 Each (Exc. GST)

₹ 1,170.25

₹ 1,170.25 Each (inc. GST)

RS PRO Brass Pipe Fitting, 90° Compression Wall Plate Elbow Adapter, Female 1/2in to Female 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 991.74
5 - 9₹ 947.99
10 - 24₹ 920.90
25+₹ 895.32
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

90°

Fitting Type

Wall Plate Elbow Adapter

Thread Size 1

1/2in

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

You may be interested in