RS PRO Brass Flat Bar 19mm Diameter, 19mm W, 500mm L

Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Brass
Length
500mm
Rod Diameter
19mm
Width
19mm
Material Grade
CZ121/CW614N
Hardness
130 to 150 HV
Tolerance - Length
± 2mm
Density
8.47g/cm³
Thermal Conductivity
123 W/m.k at 100°c
Product details
Brass Rod, Bar & Sheet
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability
Standards
BS2874/CZ121M (1986)BS EN 12164/CW614N
₹ 9,115.37
₹ 9,115.37 1 Lot of 2 (Exc. GST)
₹ 10,756.14
₹ 10,756.14 1 Lot of 2 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,115.37
₹ 9,115.37 1 Lot of 2 (Exc. GST)
₹ 10,756.14
₹ 10,756.14 1 Lot of 2 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | ₹ 9,115.37 |
3 - 5 | ₹ 8,713.22 |
6 - 11 | ₹ 8,464.27 |
12+ | ₹ 8,229.15 |
Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Brass
Length
500mm
Rod Diameter
19mm
Width
19mm
Material Grade
CZ121/CW614N
Hardness
130 to 150 HV
Tolerance - Length
± 2mm
Density
8.47g/cm³
Thermal Conductivity
123 W/m.k at 100°c
Product details
Brass Rod, Bar & Sheet
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability
Standards
BS2874/CZ121M (1986)BS EN 12164/CW614N