RS PRO Brass Cup Abrasive Brush

Technical Document
Specifications
Brand
RS ProBrush Type
Cup
Bristle Material
Brass
Bristle Length
145mm
Fixing Size
2.35mm
Maximum Safe Speed
12000rpm
Country of Origin
China
Product details
RS Pro Brass Cup Brushes
RS Pro brass cup brushes, these steel wheel brushes are perfect for de-rusting, paint removal and general cleaning tasks. Ideal for hobby, craft, electronics, restoration, small DIY and renovation.
Features and Benefits
• 3 brass cup brushes
• Shaft diameter 2.35 mm
• Maximum speed 12,000 rpm
₹ 417.72
₹ 139.24 Each (In a Pack of 3) (Exc. GST)
₹ 492.91
₹ 164.303 Each (In a Pack of 3) (inc. GST)
3
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 417.72
₹ 139.24 Each (In a Pack of 3) (Exc. GST)
₹ 492.91
₹ 164.303 Each (In a Pack of 3) (inc. GST)
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBrush Type
Cup
Bristle Material
Brass
Bristle Length
145mm
Fixing Size
2.35mm
Maximum Safe Speed
12000rpm
Country of Origin
China
Product details
RS Pro Brass Cup Brushes
RS Pro brass cup brushes, these steel wheel brushes are perfect for de-rusting, paint removal and general cleaning tasks. Ideal for hobby, craft, electronics, restoration, small DIY and renovation.
Features and Benefits
• 3 brass cup brushes
• Shaft diameter 2.35 mm
• Maximum speed 12,000 rpm