RS PRO Brass Compression Fitting, Straight Nut
RS Stock No.: 230-5186Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFitting Type
Nut
Threaded Connection
M8 x 1 Male
Fitting Direction
Straight
Thread Size
1mm
Thread Standard
Metric
Material
Brass
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. GST)
RS PRO Brass Compression Fitting, Straight Nut
50
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 50) (Exc. GST)
RS PRO Brass Compression Fitting, Straight Nut
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFitting Type
Nut
Threaded Connection
M8 x 1 Male
Fitting Direction
Straight
Thread Size
1mm
Thread Standard
Metric
Material
Brass
Country of Origin
Italy