Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

RS PRO BR1225 Button Battery, 3V, 12mm Diameter

RS Stock No.: 284-1817Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

BR1225

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Capacity

45mAh

Terminal Type

Standard

Diameter

12mm

Dimensions

12.5 x 2.5mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

BR1225

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO BR1225 Button Battery, 3V, 12mm Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO BR1225 Button Battery, 3V, 12mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

BR1225

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Capacity

45mAh

Terminal Type

Standard

Diameter

12mm

Dimensions

12.5 x 2.5mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

BR1225

Country of Origin

China