RS PRO Bow Shackle, Zinc Plated Steel, 4.75t

RS Stock No.: 312-3370Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Split Pin

Safe Working Load

4.75t

Shackle Diameter

19.1mm

Jaw Width

31.8mm

Pin Diameter

22.4mm

Finish

Zinc Plated

Country of Origin

Netherlands

Product details

Safety Bow Shackles

Galvanised alloy shackles with safety pin.

Standards

BS EN 13889-2003, RR-C-271D, type IVA

Stock information temporarily unavailable.

₹ 2,996.25

₹ 2,996.25 Each (Exc. GST)

₹ 3,535.57

₹ 3,535.57 Each (inc. GST)

RS PRO Bow Shackle, Zinc Plated Steel, 4.75t
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,996.25

₹ 2,996.25 Each (Exc. GST)

₹ 3,535.57

₹ 3,535.57 Each (inc. GST)

RS PRO Bow Shackle, Zinc Plated Steel, 4.75t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Split Pin

Safe Working Load

4.75t

Shackle Diameter

19.1mm

Jaw Width

31.8mm

Pin Diameter

22.4mm

Finish

Zinc Plated

Country of Origin

Netherlands

Product details

Safety Bow Shackles

Galvanised alloy shackles with safety pin.

Standards

BS EN 13889-2003, RR-C-271D, type IVA