RS PRO Borosilicate Glass 400ml Beaker

Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
Borosilicate Glass
Capacity
400ml
Graduations
Yes
Dimensions
110 x 80mm
Diameter
80mm
Country of Origin
Taiwan, Province Of China
₹ 5,850.30
₹ 585.03 Each (In a Pack of 10) (Exc. GST)
₹ 6,903.35
₹ 690.335 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,850.30
₹ 585.03 Each (In a Pack of 10) (Exc. GST)
₹ 6,903.35
₹ 690.335 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
Borosilicate Glass
Capacity
400ml
Graduations
Yes
Dimensions
110 x 80mm
Diameter
80mm
Country of Origin
Taiwan, Province Of China