RS PRO Borosilicate Glass 1L Beaker

Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
Borosilicate Glass
Capacity
1L
Graduations
Yes
Dimensions
145 x 105mm
Diameter
105mm
Country of Origin
United Kingdom
₹ 13,157.60
₹ 1,315.76 Each (In a Pack of 10) (Exc. GST)
₹ 15,525.97
₹ 1,552.597 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,157.60
₹ 1,315.76 Each (In a Pack of 10) (Exc. GST)
₹ 15,525.97
₹ 1,552.597 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
Borosilicate Glass
Capacity
1L
Graduations
Yes
Dimensions
145 x 105mm
Diameter
105mm
Country of Origin
United Kingdom