RS PRO Borosilicate Glass 150ml Beaker
RS Stock No.: 178-0249Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Borosilicate Glass
Capacity
150ml
Graduations
Yes
Dimensions
60 Dia. x 81mm
Diameter
60mm
Length
81mm
Country of Origin
China
P.O.A.
Each (In a Pack of 10) (Exc. GST)
RS PRO Borosilicate Glass 150ml Beaker
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 10) (Exc. GST)
RS PRO Borosilicate Glass 150ml Beaker
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
Borosilicate Glass
Capacity
150ml
Graduations
Yes
Dimensions
60 Dia. x 81mm
Diameter
60mm
Length
81mm
Country of Origin
China