RS PRO Blue Acrylic Beanie

RS Stock No.: 137-0294Brand: RS PRO
brand-logo
View all in Hats

Technical Document

Specifications

Brand

RS Pro

Style

Beanie

Colour

Blue

Material

Acrylic

Adjustable

Yes

Country of Origin

China

Product details

RS Pro Original Cuffed Beanie

RS Pro Original Cuffed Beanie hat provides a comfortable and warm fit with a one size fit. The Beanie has a double layered knit and is made from soft touch acrylic.

FEATURES and BENEFITS:

Cuffed Beanie Hat
One size
100% Acrylic
Soft touch
Double layered knit
Comfortable fit
Warm

Multi-Functional Headwear

₹ 850.41

₹ 850.41 Each (Exc. GST)

₹ 1,003.48

₹ 1,003.48 Each (inc. GST)

RS PRO Blue Acrylic Beanie
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 850.41

₹ 850.41 Each (Exc. GST)

₹ 1,003.48

₹ 1,003.48 Each (inc. GST)

RS PRO Blue Acrylic Beanie

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Style

Beanie

Colour

Blue

Material

Acrylic

Adjustable

Yes

Country of Origin

China

Product details

RS Pro Original Cuffed Beanie

RS Pro Original Cuffed Beanie hat provides a comfortable and warm fit with a one size fit. The Beanie has a double layered knit and is made from soft touch acrylic.

FEATURES and BENEFITS:

Cuffed Beanie Hat
One size
100% Acrylic
Soft touch
Double layered knit
Comfortable fit
Warm

Multi-Functional Headwear