RS PRO Blue 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Blue
Cable Shape
Circular
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Standards Met
Def Stan 61-12 Part 6
Cable Type
Class 5 BS EN 60228
Number of Strands
16
Size of Strands
0.2mm
Outer Sheath Material
PVC
Country of Origin
United Kingdom
₹ 3,763.94
₹ 3,763.94 1 Reel of 100 Metres (Exc. GST)
₹ 4,441.45
₹ 4,441.45 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,763.94
₹ 3,763.94 1 Reel of 100 Metres (Exc. GST)
₹ 4,441.45
₹ 4,441.45 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Blue
Cable Shape
Circular
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Standards Met
Def Stan 61-12 Part 6
Cable Type
Class 5 BS EN 60228
Number of Strands
16
Size of Strands
0.2mm
Outer Sheath Material
PVC
Country of Origin
United Kingdom