RS PRO Blue 0.3mm² Hook Up Wire, 1/0.6 mm, 100m, PVC Insulation

RS Stock No.: 267-5744Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.3mm²

Sheath Colour

Blue

Cable Shape

Circular

Core Strands

1/0.6 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Number of Strands

1

Outer Sheath Material

PVC

Size of Strands

0.6mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 1,924.62

₹ 1,924.62 1 Reel of 100 Metres (Exc. GST)

₹ 2,271.05

₹ 2,271.05 1 Reel of 100 Metres (inc. GST)

RS PRO Blue 0.3mm² Hook Up Wire, 1/0.6 mm, 100m, PVC Insulation
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,924.62

₹ 1,924.62 1 Reel of 100 Metres (Exc. GST)

₹ 2,271.05

₹ 2,271.05 1 Reel of 100 Metres (inc. GST)

RS PRO Blue 0.3mm² Hook Up Wire, 1/0.6 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.3mm²

Sheath Colour

Blue

Cable Shape

Circular

Core Strands

1/0.6 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Number of Strands

1

Outer Sheath Material

PVC

Size of Strands

0.6mm

Country of Origin

China

You may be interested in