RS PRO Blue 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Blue
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
XLPE
Outer Diameter
1.5mm
Voltage Rating
6 kV dc
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL3239
Standards Met
UL 3239
Insulation Wall Thickness
1.5mm
Number of Strands
11
Size of Strands
0.16mm
Country of Origin
China
Product details
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1
Standards
UL758, UL1581, VW-1
₹ 2,016.97
₹ 2,016.97 1 Reel of 100 Metres (Exc. GST)
₹ 2,380.02
₹ 2,380.02 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,016.97
₹ 2,016.97 1 Reel of 100 Metres (Exc. GST)
₹ 2,380.02
₹ 2,380.02 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,016.97 |
5 - 9 | ₹ 1,927.99 |
10+ | ₹ 1,872.90 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Blue
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
XLPE
Outer Diameter
1.5mm
Voltage Rating
6 kV dc
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL3239
Standards Met
UL 3239
Insulation Wall Thickness
1.5mm
Number of Strands
11
Size of Strands
0.16mm
Country of Origin
China
Product details
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1
Standards
UL758, UL1581, VW-1