RS PRO Black/White/Yellow Vinyl Safety Labels, Warning Very Hot Water-Text 70 mm x 50mm

RS Stock No.: 776-0954Brand: RS PRODistrelec Article No.: 30417781
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Hot Water

Text Message

Warning Very Hot Water

Text Language

English

Self-Adhesive

Yes

Height

70 mm

Material

Vinyl

Colour

Black/White/Yellow

Quantity Per Package

1

Width

50mm

Distrelec Product Id

30417781

Country of Origin

India

Product details

RS Pro Hazard and Warning Labels

Standards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black/White/Yellow Vinyl Safety Labels, Warning Very Hot Water-Text 70 mm x 50mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Black/White/Yellow Vinyl Safety Labels, Warning Very Hot Water-Text 70 mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Hot Water

Text Message

Warning Very Hot Water

Text Language

English

Self-Adhesive

Yes

Height

70 mm

Material

Vinyl

Colour

Black/White/Yellow

Quantity Per Package

1

Width

50mm

Distrelec Product Id

30417781

Country of Origin

India

Product details

RS Pro Hazard and Warning Labels

Standards

You may be interested in