RS PRO Black Zinc Alloy Swivel Spring Hook, 103mm Length, 24 pounds Lifting Load

RS Stock No.: 119-976Brand: RS PRO
brand-logo
View all in Chains

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Zinc Alloy

Finish

Black

Link Diameter

36mm

Link Length

43mm

Lifting Load

24 pounds

Length

103mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 448.37

₹ 448.37 Each (Exc. GST)

₹ 529.08

₹ 529.08 Each (inc. GST)

RS PRO Black Zinc Alloy Swivel Spring Hook, 103mm Length, 24 pounds Lifting Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 448.37

₹ 448.37 Each (Exc. GST)

₹ 529.08

₹ 529.08 Each (inc. GST)

RS PRO Black Zinc Alloy Swivel Spring Hook, 103mm Length, 24 pounds Lifting Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Zinc Alloy

Finish

Black

Link Diameter

36mm

Link Length

43mm

Lifting Load

24 pounds

Length

103mm

Country of Origin

Taiwan, Province Of China