RS PRO Black, Yellow Impact Protector 1000mm x 150mm

RS Stock No.: 840-0607Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Shock Absorber

For Use On

Wall

Material

EVA

Length

1000mm

Colour

Black, Yellow

Height

80 mm

Width

150mm

Country of Origin

Taiwan, Province Of China

₹ 7,962.99

₹ 7,962.99 Each (Exc. GST)

₹ 9,396.33

₹ 9,396.33 Each (inc. GST)

RS PRO Black, Yellow Impact Protector 1000mm x 150mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,962.99

₹ 7,962.99 Each (Exc. GST)

₹ 9,396.33

₹ 9,396.33 Each (inc. GST)

RS PRO Black, Yellow Impact Protector 1000mm x 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Shock Absorber

For Use On

Wall

Material

EVA

Length

1000mm

Colour

Black, Yellow

Height

80 mm

Width

150mm

Country of Origin

Taiwan, Province Of China