RS PRO Black Wing Clamping Knob, M6, Threaded Stud

Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
20mm
Knob Shape
Wing
Mounting Type
Threaded Stud
Knob Diameter
50mm
Insert Material
Alloy
Colour
Black
Colour
Black
Country of Origin
China
Product details
ABS
ABS matt black plastic knobs with zinc plated steel male studs or light alloy female threaded inserts. Span 50mm.
₹ 708.10
₹ 70.81 Each (In a Pack of 10) (Exc. GST)
₹ 835.56
₹ 83.556 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 708.10
₹ 70.81 Each (In a Pack of 10) (Exc. GST)
₹ 835.56
₹ 83.556 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₹ 70.81 | ₹ 708.10 |
50 - 90 | ₹ 68.95 | ₹ 689.50 |
100 - 290 | ₹ 67.18 | ₹ 671.80 |
300+ | ₹ 66.33 | ₹ 663.30 |
Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
20mm
Knob Shape
Wing
Mounting Type
Threaded Stud
Knob Diameter
50mm
Insert Material
Alloy
Colour
Black
Colour
Black
Country of Origin
China
Product details
ABS
ABS matt black plastic knobs with zinc plated steel male studs or light alloy female threaded inserts. Span 50mm.