RS PRO Black Steel Plasterboard Fixings #7 x 2 1/2in Long
RS Stock No.: 245-3731Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#7
Thread Size (UTS)
#7
Imperial or Metric
Imperial
Length Imperial
2 1/2in
Drive Type
Phillips
Finish
Black
Head Shape
Bugle
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 1000) (Exc. GST)
RS PRO Black Steel Plasterboard Fixings #7 x 2 1/2in Long
1000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 1000) (Exc. GST)
RS PRO Black Steel Plasterboard Fixings #7 x 2 1/2in Long
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#7
Thread Size (UTS)
#7
Imperial or Metric
Imperial
Length Imperial
2 1/2in
Drive Type
Phillips
Finish
Black
Head Shape
Bugle