RS PRO Black Steel Enclosure, Black Lid, 178 x 432 x 131mm
RS Stock No.: 435-0040Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
178 mm
External Height
131 mm
External Width
432 mm
External Dimensions
178 x 432 x 131mm
Colour
Black
Lid Colour
Black
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 178 x 432 x 131mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 178 x 432 x 131mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
178 mm
External Height
131 mm
External Width
432 mm
External Dimensions
178 x 432 x 131mm
Colour
Black
Lid Colour
Black