RS PRO Black Steel Enclosure, Black Lid, 178 x 432 x 65mm
RS Stock No.: 224-026Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
178 mm
External Height
65 mm
External Width
432 mm
External Dimensions
178 x 432 x 65mm
Colour
Black
Lid Colour
Black
Series
SA
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 178 x 432 x 65mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 178 x 432 x 65mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
178 mm
External Height
65 mm
External Width
432 mm
External Dimensions
178 x 432 x 65mm
Colour
Black
Lid Colour
Black
Series
SA