RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M10 x 45mm

RS Stock No.: 124-7200Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

45mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

DIN 7991

Product details

RS PRO Metric Countersunk Hexagon Steel Screw

RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
These screws fasteners can be tightened or undone using an Allen key.

Features and Benefits:

Various thread sizes available, including M3, M4, M5, M6, M8 and M16
Countersunk – the head does not stick out so that nothing can hit it and interfere with the operation of the application
Also used in many internal joinery applications
Have the marking on the head
More resilient than 8.8 grade
Nominal strength of 1040 N/mm²
Yield strength of 940 N/mm²
Requires a Hex key / Allen key

Typical Applications:

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Woodworking
Domestic applications
Fasteners and fixings
Machine tooling and repair
Security guarding
Panel Building
Electronic applications
Automotive industry
Medical applications
Facilities and maintenance applications

FAQs
What is a socket screw?

Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable, whatever the application.

Standards

Threaded in accordance with DIN 7991

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M10 x 45mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M10 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

45mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

DIN 7991

Product details

RS PRO Metric Countersunk Hexagon Steel Screw

RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
These screws fasteners can be tightened or undone using an Allen key.

Features and Benefits:

Various thread sizes available, including M3, M4, M5, M6, M8 and M16
Countersunk – the head does not stick out so that nothing can hit it and interfere with the operation of the application
Also used in many internal joinery applications
Have the marking on the head
More resilient than 8.8 grade
Nominal strength of 1040 N/mm²
Yield strength of 940 N/mm²
Requires a Hex key / Allen key

Typical Applications:

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Woodworking
Domestic applications
Fasteners and fixings
Machine tooling and repair
Security guarding
Panel Building
Electronic applications
Automotive industry
Medical applications
Facilities and maintenance applications

FAQs
What is a socket screw?

Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable, whatever the application.

Standards

Threaded in accordance with DIN 7991

You may be interested in