RS PRO Black Nylon Cable Gland, PG21 Thread, 13mm min., 18mm max., IP68

Technical Document
Specifications
Brand
RS ProThread Size
PG21
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon 66
Colour
Black
Series
KSS PG THREAD (DIN STANDARD)
IP Rating
IP68
Locknut Included
No
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Country of Origin
Taiwan, Province Of China
₹ 1,569.53
₹ 1,569.53 1 Bag of 5 (Exc. GST)
₹ 1,852.05
₹ 1,852.05 1 Bag of 5 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,569.53
₹ 1,569.53 1 Bag of 5 (Exc. GST)
₹ 1,852.05
₹ 1,852.05 1 Bag of 5 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
PG21
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon 66
Colour
Black
Series
KSS PG THREAD (DIN STANDARD)
IP Rating
IP68
Locknut Included
No
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Country of Origin
Taiwan, Province Of China