RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 10mm

Technical Document
Specifications
Brand
RS ProMaterial
Natural Rubber
Colour
Black
Density
1.5g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Suitability
Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil
Thickness
10mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Elongation
200%
Country of Origin
United Kingdom
Product details
Natural Rubber
Commercial grade natural rubber sheet
Colour Black
Sheet size 1000 x 600mm
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Natural Rubber
Colour
Black
Density
1.5g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Suitability
Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil
Thickness
10mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Elongation
200%
Country of Origin
United Kingdom
Product details
Natural Rubber
Commercial grade natural rubber sheet
Colour Black
Sheet size 1000 x 600mm