RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Through Hole

Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
50mm
Hole Length
31mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China
₹ 2,462.50
₹ 246.25 Each (In a Pack of 10) (Exc. GST)
₹ 2,905.75
₹ 290.575 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,462.50
₹ 246.25 Each (In a Pack of 10) (Exc. GST)
₹ 2,905.75
₹ 290.575 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₹ 246.25 | ₹ 2,462.50 |
50 - 90 | ₹ 235.38 | ₹ 2,353.80 |
100 - 290 | ₹ 228.66 | ₹ 2,286.60 |
300+ | ₹ 222.31 | ₹ 2,223.10 |
Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
50mm
Hole Length
31mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China