RS PRO Black Knurled Clamping Knob, M5, Unthreaded Hole

RS Stock No.: 771-673Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

6mm

Knob Shape

Knurled

Mounting Type

Unthreaded Hole

Knob Diameter

16mm

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Black Thermoplastic Knurled Knobs for Self-Assembly

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


From RS PRO comes these knurled knobs for self-assembly, allowing you to turn socket head cap screws into complete thumb screw knobs. Made from Dupont’s high-performance acetal resin, Delrin, these thumb screw knobs benefit from high resistance to creep and fatigue, high toughness, and high tensile strength and stiffness, all while still being a lightweight material.


A socket head cap screw is inserted into the base of the knob by pressing firmly and squarely together. It is advised that a stop or a spacer equivalent to the diameter of the screw head is placed between the screw head and the inside of the knob to avoid over-pressure.

Self-assembly thumb screw knobs: M3 (RS 771651), M4 (RS 771667), M5 (RS 771673), M6 (RS 771689), M6 (RS 771695), M8 (RS 771702).

Features & Benefits

  • Acetal thermoplastic resin

  • High tensile strength yet light in weight

  • Temperature rating -40°C to + 120°C

  • Can be paired with socket head cap screws to create thumb screw knobs

Applications

Designed with flexibility in mind, these knurled knobs allow the user to control the length of the knob thread, granting them a vast range of possible applications. The knurled sides provide additional grip for the user, while the low height allows these knobs to be used in space-restricted areas. Possible applications include:


  • Fabrication/industrial machinery

  • Clamps and fixers

  • Storage and general furniture

You may be interested in
RS PRO Black Knurled Clamping Knob, M3, Unthreaded Hole
₹ 48.828Each (In a Pack of 20) (Exc. GST)
RS PRO Black Knurled Clamping Knob, M4, Unthreaded Hole
₹ 51.082Each (In a Pack of 20) (Exc. GST)
RS PRO Black Knurled Clamping Knob, M6, Unthreaded Hole
₹ 1,223.161 Pack of 20 (Exc. GST)
Stock information temporarily unavailable.

₹ 2,176.80

₹ 108.84 Each (In a Pack of 20) (Exc. GST)

₹ 2,568.62

₹ 128.431 Each (In a Pack of 20) (inc. GST)

RS PRO Black Knurled Clamping Knob, M5, Unthreaded Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,176.80

₹ 108.84 Each (In a Pack of 20) (Exc. GST)

₹ 2,568.62

₹ 128.431 Each (In a Pack of 20) (inc. GST)

RS PRO Black Knurled Clamping Knob, M5, Unthreaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 80₹ 108.84₹ 2,176.80
100 - 180₹ 103.41₹ 2,068.20
200 - 580₹ 98.13₹ 1,962.60
600+₹ 91.68₹ 1,833.60
You may be interested in
RS PRO Black Knurled Clamping Knob, M3, Unthreaded Hole
₹ 48.828Each (In a Pack of 20) (Exc. GST)
RS PRO Black Knurled Clamping Knob, M4, Unthreaded Hole
₹ 51.082Each (In a Pack of 20) (Exc. GST)
RS PRO Black Knurled Clamping Knob, M6, Unthreaded Hole
₹ 1,223.161 Pack of 20 (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

6mm

Knob Shape

Knurled

Mounting Type

Unthreaded Hole

Knob Diameter

16mm

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Black Thermoplastic Knurled Knobs for Self-Assembly

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


From RS PRO comes these knurled knobs for self-assembly, allowing you to turn socket head cap screws into complete thumb screw knobs. Made from Dupont’s high-performance acetal resin, Delrin, these thumb screw knobs benefit from high resistance to creep and fatigue, high toughness, and high tensile strength and stiffness, all while still being a lightweight material.


A socket head cap screw is inserted into the base of the knob by pressing firmly and squarely together. It is advised that a stop or a spacer equivalent to the diameter of the screw head is placed between the screw head and the inside of the knob to avoid over-pressure.

Self-assembly thumb screw knobs: M3 (RS 771651), M4 (RS 771667), M5 (RS 771673), M6 (RS 771689), M6 (RS 771695), M8 (RS 771702).

Features & Benefits

  • Acetal thermoplastic resin

  • High tensile strength yet light in weight

  • Temperature rating -40°C to + 120°C

  • Can be paired with socket head cap screws to create thumb screw knobs

Applications

Designed with flexibility in mind, these knurled knobs allow the user to control the length of the knob thread, granting them a vast range of possible applications. The knurled sides provide additional grip for the user, while the low height allows these knobs to be used in space-restricted areas. Possible applications include:


  • Fabrication/industrial machinery

  • Clamps and fixers

  • Storage and general furniture

You may be interested in
RS PRO Black Knurled Clamping Knob, M3, Unthreaded Hole
₹ 48.828Each (In a Pack of 20) (Exc. GST)
RS PRO Black Knurled Clamping Knob, M4, Unthreaded Hole
₹ 51.082Each (In a Pack of 20) (Exc. GST)
RS PRO Black Knurled Clamping Knob, M6, Unthreaded Hole
₹ 1,223.161 Pack of 20 (Exc. GST)