RS PRO Black Junction Box, 6 Terminals

Technical Document
Specifications
Brand
RS ProNumber of Terminals
6
Colour
Black
Number of Ways
4
Current Rating
20A
Diameter
86 mm
Country of Origin
China
Product details
RS Selective Entry Junction Boxes
Black selective entry junction boxes. Available in the following sizes and configurations:
776-7646: 5A Junction Box, 4 Terminal Star Arrangement Dia. 62mm
776-7640: 20A Junction Box, 4 Terminal Star Arrangement Dia. 76mm
776-7659: 30A Junction Box, 3 Terminal Line Arrangement Dia. 76mm
776-7646: 20A Junction Box, 6 Terminal Star Arrangement Dia. 86mm
Approvals
BS 60670
₹ 1,882.68
₹ 1,882.68 1 Pack of 5 (Exc. GST)
₹ 2,221.56
₹ 2,221.56 1 Pack of 5 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,882.68
₹ 1,882.68 1 Pack of 5 (Exc. GST)
₹ 2,221.56
₹ 2,221.56 1 Pack of 5 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 1,882.68 |
10 - 49 | ₹ 1,799.62 |
50+ | ₹ 1,748.20 |
Technical Document
Specifications
Brand
RS ProNumber of Terminals
6
Colour
Black
Number of Ways
4
Current Rating
20A
Diameter
86 mm
Country of Origin
China
Product details
RS Selective Entry Junction Boxes
Black selective entry junction boxes. Available in the following sizes and configurations:
776-7646: 5A Junction Box, 4 Terminal Star Arrangement Dia. 62mm
776-7640: 20A Junction Box, 4 Terminal Star Arrangement Dia. 76mm
776-7659: 30A Junction Box, 3 Terminal Line Arrangement Dia. 76mm
776-7646: 20A Junction Box, 6 Terminal Star Arrangement Dia. 86mm
Approvals
BS 60670