RS PRO Black Filter for use with Welding Face Shield

RS Stock No.: 790-2824Brand: RS PRO
brand-logo
View all in Welding Mask Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Filter

For Use With

Welding Face Shield

Lens Colour

Black

Lens Shade

10

Material

Glass

Country of Origin

China

Product details

RS Flip-Front Welding Helmet

This flip-front welding mask is designed to provide the highest degree of protection, whilst at the same time offering maximum comfort to the operator.
The welding shield's flip-front design provides greater flexibility and productivity allowing operators to switch easily between tasks without removing their welding helmet.

You may be interested in
Stock information temporarily unavailable.

₹ 231.48

₹ 231.48 Each (Exc. GST)

₹ 273.15

₹ 273.15 Each (inc. GST)

RS PRO Black Filter for use with Welding Face Shield
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 231.48

₹ 231.48 Each (Exc. GST)

₹ 273.15

₹ 273.15 Each (inc. GST)

RS PRO Black Filter for use with Welding Face Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Filter

For Use With

Welding Face Shield

Lens Colour

Black

Lens Shade

10

Material

Glass

Country of Origin

China

Product details

RS Flip-Front Welding Helmet

This flip-front welding mask is designed to provide the highest degree of protection, whilst at the same time offering maximum comfort to the operator.
The welding shield's flip-front design provides greater flexibility and productivity allowing operators to switch easily between tasks without removing their welding helmet.

You may be interested in