Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Hazardous Product

RS PRO Black Epoxy Potting Compound 50 g

RS Stock No.: 260-0917Brand: RS PRO
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

RS Pro

Product Material

Epoxy

Package Type

Pack

Package Size

50 g

Special Properties

Flame Retardant

Cure Time

24 h

Hardness

85 Shore D

Thermal Conductivity

0.45W/mK

Colour

Black

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Dielectric Strength

16.6kV/mm

Operating Temperature Range

-40°C to 120°C

Viscosity Measurement

000 mPa/s @ 25°C, 9

Viscosity Description

High Viscosity

Odour

Characteristic

Physical Form

Viscous Liquid

Chemical Composition

Epoxy Resin

Country of Origin

United Kingdom

You may be interested in
RS PRO Black Epoxy Potting Compound 50 g
₹ 1,290.39Each (Exc. GST)
Stock information temporarily unavailable.

₹ 1,074.15

₹ 1,074.15 Each (Exc. GST)

₹ 1,267.50

₹ 1,267.50 Each (inc. GST)

RS PRO Black Epoxy Potting Compound 50 g
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,074.15

₹ 1,074.15 Each (Exc. GST)

₹ 1,267.50

₹ 1,267.50 Each (inc. GST)

RS PRO Black Epoxy Potting Compound 50 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Epoxy Potting Compound 50 g
₹ 1,290.39Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Product Material

Epoxy

Package Type

Pack

Package Size

50 g

Special Properties

Flame Retardant

Cure Time

24 h

Hardness

85 Shore D

Thermal Conductivity

0.45W/mK

Colour

Black

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Dielectric Strength

16.6kV/mm

Operating Temperature Range

-40°C to 120°C

Viscosity Measurement

000 mPa/s @ 25°C, 9

Viscosity Description

High Viscosity

Odour

Characteristic

Physical Form

Viscous Liquid

Chemical Composition

Epoxy Resin

Country of Origin

United Kingdom

You may be interested in
RS PRO Black Epoxy Potting Compound 50 g
₹ 1,290.39Each (Exc. GST)