RS PRO Black Composite Toe Capped Men's Safety Shoes, UK 9, EU 43

Technical Document
Specifications
Brand
RS ProSeries
Ohio
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Type
Trainer
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Water
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Upper Material
Leather
Sole Material
Polyurethane
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
Ohio
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Type
Trainer
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Water
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Upper Material
Leather
Sole Material
Polyurethane
Country of Origin
China