RS PRO Phillips Bugle Steel Wood Screw, Black, 3.5mm Thread, 60 Length
RS Stock No.: 286-7016Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Metric
60
Thread Size
3.5mm
Head Shape
Bugle
Thread Size (Metric)
3.5
Drive Type
Phillips
Thread Size (mm)
3.5mm
Material
Steel
Finish
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Phillips Bugle Steel Wood Screw, Black, 3.5mm Thread, 60 Length
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Phillips Bugle Steel Wood Screw, Black, 3.5mm Thread, 60 Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Metric
60
Thread Size
3.5mm
Head Shape
Bugle
Thread Size (Metric)
3.5
Drive Type
Phillips
Thread Size (mm)
3.5mm
Material
Steel
Finish
Black
Country of Origin
China