RS PRO Phillips Bugle Steel Drywall Screw, Black, 3.5mm Thread, 25 Length

RS Stock No.: 286-7010Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Thread Size

3.5mm

Length Metric

25

Head Shape

Bugle

Drive Type

Phillips

Material

Steel

Finish

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Phillips Bugle Steel Drywall Screw, Black, 3.5mm Thread, 25 Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Phillips Bugle Steel Drywall Screw, Black, 3.5mm Thread, 25 Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

3.5mm

Length Metric

25

Head Shape

Bugle

Drive Type

Phillips

Material

Steel

Finish

Black

Country of Origin

China