RS PRO Black Anodised Aluminium Instrument Case, 442 x 153 x 88mm

RS Stock No.: 226-123Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

442 mm

External Width

153 mm

External Height

88 mm

External Dimensions

442 x 153 x 88mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

RS PRO Anodised Aluminium Instrument Cases

Introducing a selection of Instrument cases from RS PRO. These instrument cases are made from heavy gauge aluminium, offer electromagnetic shielding protection perfect for video, electronics, power supplies and projects. Each case is finished in anodised black, supplied assembled and available in various sizes.

Features and Benefits

  • Anodised Aluminium Project Boxes

  • Colour: Black

  • Aluminium front panel: 2.9 mm

  • Aluminium rear panel: 1.8 mm

  • Suitable for hi-fi or video applications

  • Supplied assembled

  • Includes 4 black self-adhesive feet

RS PRO Anodised Aluminium Instrument Case Options

  • Length: 442 mm x Width: 153 mm x Height: 45 mm = RS Stock no: 226-101

  • Length: 442 mm x Width: 254 mm x Height: 88 mm = RS Stock no: 226-123

  • Length: 442 mm x Width: 254 mm x Height: 45 mm = RS Stock no: 226-117

  • Length: 442 mm x Width: 254 mm x Height: 88 mm = RS Stock no: 226-139

Typical Applications

Anodised aluminium project boxes are used in a wide variety of applications such as;

Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement

You may be interested in
Stock information temporarily unavailable.

₹ 12,243.74

₹ 12,243.74 Each (Exc. GST)

₹ 14,447.61

₹ 14,447.61 Each (inc. GST)

RS PRO Black Anodised Aluminium Instrument Case, 442 x 153 x 88mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,243.74

₹ 12,243.74 Each (Exc. GST)

₹ 14,447.61

₹ 14,447.61 Each (inc. GST)

RS PRO Black Anodised Aluminium Instrument Case, 442 x 153 x 88mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

442 mm

External Width

153 mm

External Height

88 mm

External Dimensions

442 x 153 x 88mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

RS PRO Anodised Aluminium Instrument Cases

Introducing a selection of Instrument cases from RS PRO. These instrument cases are made from heavy gauge aluminium, offer electromagnetic shielding protection perfect for video, electronics, power supplies and projects. Each case is finished in anodised black, supplied assembled and available in various sizes.

Features and Benefits

  • Anodised Aluminium Project Boxes

  • Colour: Black

  • Aluminium front panel: 2.9 mm

  • Aluminium rear panel: 1.8 mm

  • Suitable for hi-fi or video applications

  • Supplied assembled

  • Includes 4 black self-adhesive feet

RS PRO Anodised Aluminium Instrument Case Options

  • Length: 442 mm x Width: 153 mm x Height: 45 mm = RS Stock no: 226-101

  • Length: 442 mm x Width: 254 mm x Height: 88 mm = RS Stock no: 226-123

  • Length: 442 mm x Width: 254 mm x Height: 45 mm = RS Stock no: 226-117

  • Length: 442 mm x Width: 254 mm x Height: 88 mm = RS Stock no: 226-139

Typical Applications

Anodised aluminium project boxes are used in a wide variety of applications such as;

Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement

You may be interested in