RS PRO Black Anodised Aluminium Heat Sink Case, 285 x 105 x 60.5mm

Technical Document
Specifications
Brand
RS ProBody Material
Anodised Aluminium
External Length
285 mm
External Width
105 mm
External Height
60.5 mm
External Dimensions
285 x 105 x 60.5mm
Colour
Black
Ventilated
Yes
Carrying Handle
No
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
RS PRO Anodised Aluminium Heat Sink Cases
Introducing the RS PRO anodised aluminium heat sink project boxes, meticulously engineered for seamless integration into electrical circuitry setups. Crafted from premium hollow aluminium extrusion, these enclosure boasts a suite of features dedicated to ensuring utmost precision and reliability.
Inside, discover printed circuit board mounting slots meticulously designed to accommodate standard Eurocard PCBs, offering unparalleled flexibility and consistency in board design. The sleek black anodised finish not only elevates its visual appeal but also delivers an added layer of protection.
Externally, these enclosures are fortified with strategically positioned fins tailored for optimal heat dissipation, effectively mitigating the risk of internal electrical components overheating. With versatility at its core, our enclosures act as a shield against dust and debris, rendering it suitable for a range of applications.
Features and Benefits
- Designed for PCB card mounting, particularly Eurocards
- Anodised aluminium body
- 2 x matching end plates with removable lid
- Cooling fins
- PCB slots and 2 x T-slots for mounting purposes
- Secured with 4 M3 x 6mm countersunk socket head screws
You May Also Need
- Mounting Kit- RS stock no: 297-1358
Applications
- Computers
- Amplifiers
- Power supplies
₹ 11,571.71
₹ 11,571.71 Each (Exc. GST)
₹ 13,654.62
₹ 13,654.62 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,571.71
₹ 11,571.71 Each (Exc. GST)
₹ 13,654.62
₹ 13,654.62 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Anodised Aluminium
External Length
285 mm
External Width
105 mm
External Height
60.5 mm
External Dimensions
285 x 105 x 60.5mm
Colour
Black
Ventilated
Yes
Carrying Handle
No
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
RS PRO Anodised Aluminium Heat Sink Cases
Introducing the RS PRO anodised aluminium heat sink project boxes, meticulously engineered for seamless integration into electrical circuitry setups. Crafted from premium hollow aluminium extrusion, these enclosure boasts a suite of features dedicated to ensuring utmost precision and reliability.
Inside, discover printed circuit board mounting slots meticulously designed to accommodate standard Eurocard PCBs, offering unparalleled flexibility and consistency in board design. The sleek black anodised finish not only elevates its visual appeal but also delivers an added layer of protection.
Externally, these enclosures are fortified with strategically positioned fins tailored for optimal heat dissipation, effectively mitigating the risk of internal electrical components overheating. With versatility at its core, our enclosures act as a shield against dust and debris, rendering it suitable for a range of applications.
Features and Benefits
- Designed for PCB card mounting, particularly Eurocards
- Anodised aluminium body
- 2 x matching end plates with removable lid
- Cooling fins
- PCB slots and 2 x T-slots for mounting purposes
- Secured with 4 M3 x 6mm countersunk socket head screws
You May Also Need
- Mounting Kit- RS stock no: 297-1358
Applications
- Computers
- Amplifiers
- Power supplies