RS PRO Black ABS Enclosure, IK06, 69.3 x 63.3 x 29.1mm

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
69.3mm
External Height
29.1mm
External Width
63.3mm
External Dimensions
69.3 x 63.3 x 29.1mm
Colour
Black
Flanged
No
Shielded
No
Transparent Door
No
IK Rating
IK06
Explosion Proof
No
Country of Origin
Poland
₹ 274.11
₹ 274.11 Each (Exc. GST)
₹ 323.45
₹ 323.45 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 274.11
₹ 274.11 Each (Exc. GST)
₹ 323.45
₹ 323.45 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
69.3mm
External Height
29.1mm
External Width
63.3mm
External Dimensions
69.3 x 63.3 x 29.1mm
Colour
Black
Flanged
No
Shielded
No
Transparent Door
No
IK Rating
IK06
Explosion Proof
No
Country of Origin
Poland