RS PRO Black 4mm² Hook Up Wire, 12 AWG, 56/0.3 mm, 100m, Cross Linked Polyolefin Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Black
American Wire Gauge
12 AWG
Cable Shape
Single Core
Core Strands
56/0.3 mm
Length
100m
Insulation material
Cross Linked Polyolefin
Voltage Rating
600 V
Outer Diameter
4.2mm
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Wire Style
UL3289
Standards Met
CSA 1503, RoHS Certified, UL 3288, UL 3289, UL Listed
Series
ZYRAD 500
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
0.3mm
Number of Strands
56
Country of Origin
China
Product details
RS Pro Hook Up Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and on a 100 m reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Voltage rating 600 V
• Operating temperature -65 to 150°C
• Stranded tin copper wire
• Insulated with modified cross linked polyolefin
• Supplied on a 100 m reel
• UL 3289 Standard
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover, in this case a PVC cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Approvals
UL3289,CSA & CL
₹ 27,557.56
₹ 27,557.56 1 Reel of 100 Metres (Exc. GST)
₹ 32,517.92
₹ 32,517.92 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 27,557.56
₹ 27,557.56 1 Reel of 100 Metres (Exc. GST)
₹ 32,517.92
₹ 32,517.92 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Black
American Wire Gauge
12 AWG
Cable Shape
Single Core
Core Strands
56/0.3 mm
Length
100m
Insulation material
Cross Linked Polyolefin
Voltage Rating
600 V
Outer Diameter
4.2mm
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Wire Style
UL3289
Standards Met
CSA 1503, RoHS Certified, UL 3288, UL 3289, UL Listed
Series
ZYRAD 500
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
0.3mm
Number of Strands
56
Country of Origin
China
Product details
RS Pro Hook Up Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and on a 100 m reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Voltage rating 600 V
• Operating temperature -65 to 150°C
• Stranded tin copper wire
• Insulated with modified cross linked polyolefin
• Supplied on a 100 m reel
• UL 3289 Standard
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover, in this case a PVC cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Approvals
UL3289,CSA & CL