RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud

RS Stock No.: 702-7734Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

30mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China

Product details

RS PRO Thermoplastic Cross Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These cross-shaped handwheels from RS PRO are an ergonomic shape to ensure user comfort and ease of use. The knob handles are made from impact-resistant thermoplastic bodies and male knobs are fitted with a protruding screw insert (male) of either stainless steel or zinc-plated steel. Female knobs and threaded though knobs have threaded inserts of zinc-plated or stainless steel. Zinc-plated steel and stainless steel both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Female Knobs

Zinc-plated steel: M8 x 12 (RS 7027715), M8 x 15 (RS 7027718), M10 x 15 (RS 7027712), M12 x 15 (RS 7027721).


Stainless steel: M8 x 15 (RS 7027740), M10 x 15 (RS 7027759), M12 x 15 (RS 7027752).


Male Knobs

Zinc-plated steel: M6 x 25mm (RS 7027692), M8 x 20mm (RS 7027695), M8 x 30mm (RS 7027699), M8 x 25mm (RS 7027709), M10 x 25mm (RS 7027702), M12 x 30mm (RS 7027706).


Stainless steel: M6 x 25mm (RS 7027737), M8 x 20mm (RS 7027730), M8 x 30mm (RS 7027734), M8 x 25mm (RS 7027743), M10 x 25mm (RS 7027746).


Through-Thread Knobs

Zinc-plated steel: M8 x 12 (RS 7027724), M10 x 15 (RS 7027728).


Stainless steel: M8 x 12 (RS 7027756), M10 x 15 (RS 7027765).

Features & Benefits

  • Thermoplastic handles

  • Zinc plated steel or stainless steel

  • Matte black finish

  • Working temperature range of -20°C to +110°C

  • Can short term withstand +170°C

  • Resistant to most chemicals, UV light and water absorption (1.5% max)

Applications

These cross-shaped knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. The stainless steel screw threads will better endure outdoor environments or hygiene-focussed environments, such as medical and food preparation industries. The zinc screws are as strong, but it is not recommended to use them outdoors/near moisture as they are more susceptible to rust and this will effect the performance of the screw.

Common applications include:

  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Industrial machinery

  • Food preparation machinery

  • Medical furniture

You may be interested in
RS PRO Black 4-Arm Knob, M8 x 30, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black 4-Arm Knob, M8 x 30, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

30mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China

Product details

RS PRO Thermoplastic Cross Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These cross-shaped handwheels from RS PRO are an ergonomic shape to ensure user comfort and ease of use. The knob handles are made from impact-resistant thermoplastic bodies and male knobs are fitted with a protruding screw insert (male) of either stainless steel or zinc-plated steel. Female knobs and threaded though knobs have threaded inserts of zinc-plated or stainless steel. Zinc-plated steel and stainless steel both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Female Knobs

Zinc-plated steel: M8 x 12 (RS 7027715), M8 x 15 (RS 7027718), M10 x 15 (RS 7027712), M12 x 15 (RS 7027721).


Stainless steel: M8 x 15 (RS 7027740), M10 x 15 (RS 7027759), M12 x 15 (RS 7027752).


Male Knobs

Zinc-plated steel: M6 x 25mm (RS 7027692), M8 x 20mm (RS 7027695), M8 x 30mm (RS 7027699), M8 x 25mm (RS 7027709), M10 x 25mm (RS 7027702), M12 x 30mm (RS 7027706).


Stainless steel: M6 x 25mm (RS 7027737), M8 x 20mm (RS 7027730), M8 x 30mm (RS 7027734), M8 x 25mm (RS 7027743), M10 x 25mm (RS 7027746).


Through-Thread Knobs

Zinc-plated steel: M8 x 12 (RS 7027724), M10 x 15 (RS 7027728).


Stainless steel: M8 x 12 (RS 7027756), M10 x 15 (RS 7027765).

Features & Benefits

  • Thermoplastic handles

  • Zinc plated steel or stainless steel

  • Matte black finish

  • Working temperature range of -20°C to +110°C

  • Can short term withstand +170°C

  • Resistant to most chemicals, UV light and water absorption (1.5% max)

Applications

These cross-shaped knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. The stainless steel screw threads will better endure outdoor environments or hygiene-focussed environments, such as medical and food preparation industries. The zinc screws are as strong, but it is not recommended to use them outdoors/near moisture as they are more susceptible to rust and this will effect the performance of the screw.

Common applications include:

  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Industrial machinery

  • Food preparation machinery

  • Medical furniture

You may be interested in
RS PRO Black 4-Arm Knob, M8 x 30, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
P.O.A.Each (In a Pack of 10) (Exc. GST)