RS PRO Black 35% Cotton, 65% Polyester Work shorts, 32in

RS Stock No.: 284-8410Brand: RS PRO
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

RS Pro

Waist Size

32in

Colour

Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Fitting

Regular

Country of Origin

Bangladesh

You may be interested in

₹ 2,340.48

₹ 2,340.48 Each (Exc. GST)

₹ 2,761.77

₹ 2,761.77 Each (inc. GST)

RS PRO Black 35% Cotton, 65% Polyester Work shorts, 32in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,340.48

₹ 2,340.48 Each (Exc. GST)

₹ 2,761.77

₹ 2,761.77 Each (inc. GST)

RS PRO Black 35% Cotton, 65% Polyester Work shorts, 32in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Waist Size

32in

Colour

Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Fitting

Regular

Country of Origin

Bangladesh

You may be interested in