Technical Document
Specifications
Brand
RS ProCross Sectional Area
25mm²
Sheath Colour
Black
American Wire Gauge
4 AWG
Cable Shape
Single Core
Core Strands
196/0.4 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V2-K
Outer Diameter
10.6mm
Voltage Rating
1 kV
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+105°C
Current Rating
136 A
Conductor Material
Copper
Standards Met
CSA C22.2 Type TEW, UK BS 6231, UL 1283
Tri-rated
Yes
Harmonised Code
H07V2-K
Insulation Wall Thickness
1.6mm
Shield Type
Unshielded
Number of Strands
196
Outer Sheath Material
PVC
Size of Strands
0.4mm
Country of Origin
United Kingdom
Product details
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Features and benefits:
- Maximum operating temperature of 105°C
- A voltage rating of 600 / 1000 V
- 100m length
- Single-core cable design
- Meets CSA C22.2 Type TEW, UK BS6231 and UL 1015 standards
- Flame retardant
Applications
Tri-rated cables have a variety of application use such as
- Electrical cabinets
- Industrial electrical installations
- Small electronic devices
- Relay and instrumentation panels
- Control metering
- Motor starters
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,
₹ 103,301.44
₹ 103,301.44 1 Reel of 100 Metres (Exc. GST)
₹ 121,895.70
₹ 121,895.70 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 103,301.44
₹ 103,301.44 1 Reel of 100 Metres (Exc. GST)
₹ 121,895.70
₹ 121,895.70 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
25mm²
Sheath Colour
Black
American Wire Gauge
4 AWG
Cable Shape
Single Core
Core Strands
196/0.4 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V2-K
Outer Diameter
10.6mm
Voltage Rating
1 kV
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+105°C
Current Rating
136 A
Conductor Material
Copper
Standards Met
CSA C22.2 Type TEW, UK BS 6231, UL 1283
Tri-rated
Yes
Harmonised Code
H07V2-K
Insulation Wall Thickness
1.6mm
Shield Type
Unshielded
Number of Strands
196
Outer Sheath Material
PVC
Size of Strands
0.4mm
Country of Origin
United Kingdom
Product details
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Features and benefits:
- Maximum operating temperature of 105°C
- A voltage rating of 600 / 1000 V
- 100m length
- Single-core cable design
- Meets CSA C22.2 Type TEW, UK BS6231 and UL 1015 standards
- Flame retardant
Applications
Tri-rated cables have a variety of application use such as
- Electrical cabinets
- Industrial electrical installations
- Small electronic devices
- Relay and instrumentation panels
- Control metering
- Motor starters
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,