RS PRO Black 25mm² Hook Up Wire, 4 AWG, 196/0.4 mm, 100m, PVC Insulation

RS Stock No.: 760-8721Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

25mm²

Sheath Colour

Black

American Wire Gauge

4 AWG

Cable Shape

Single Core

Core Strands

196/0.4 mm

Length

100m

Insulation material

PVC

Outer Diameter

10.6mm

Voltage Rating

600 V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105°C

Current Rating

136 A

Conductor Material

Annealed Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1283

Tri-rated

Yes

Insulation Wall Thickness

1.58mm

Shield Type

Unshielded

Number of Strands

721

Size of Strands

0.4mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

RS PRO Tri-rated Cables

From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium annealed copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.

Features and benefits:

  • Maximum operating temperature of 105°C

  • A voltage rating of 600V

  • 100m length

  • Single core cable design

  • Meets CSA C22.2 Type TEW, UK BS6231 and UL 1283 standards

  • Flame retardant

Applications

Tri-rated cables have a variety of application use such as

  • Electrical cabinets

  • Industrial electrical installations

  • Small electronic devices

  • Relay and instrumentation panels

  • Control metering

  • Motor starters

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in
Stock information temporarily unavailable.

₹ 116,221.46

₹ 116,221.46 1 Reel of 100 Metres (Exc. GST)

₹ 137,141.32

₹ 137,141.32 1 Reel of 100 Metres (inc. GST)

RS PRO Black 25mm² Hook Up Wire, 4 AWG, 196/0.4 mm, 100m, PVC Insulation
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 116,221.46

₹ 116,221.46 1 Reel of 100 Metres (Exc. GST)

₹ 137,141.32

₹ 137,141.32 1 Reel of 100 Metres (inc. GST)

RS PRO Black 25mm² Hook Up Wire, 4 AWG, 196/0.4 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

25mm²

Sheath Colour

Black

American Wire Gauge

4 AWG

Cable Shape

Single Core

Core Strands

196/0.4 mm

Length

100m

Insulation material

PVC

Outer Diameter

10.6mm

Voltage Rating

600 V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105°C

Current Rating

136 A

Conductor Material

Annealed Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1283

Tri-rated

Yes

Insulation Wall Thickness

1.58mm

Shield Type

Unshielded

Number of Strands

721

Size of Strands

0.4mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

RS PRO Tri-rated Cables

From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium annealed copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.

Features and benefits:

  • Maximum operating temperature of 105°C

  • A voltage rating of 600V

  • 100m length

  • Single core cable design

  • Meets CSA C22.2 Type TEW, UK BS6231 and UL 1283 standards

  • Flame retardant

Applications

Tri-rated cables have a variety of application use such as

  • Electrical cabinets

  • Industrial electrical installations

  • Small electronic devices

  • Relay and instrumentation panels

  • Control metering

  • Motor starters

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in