RS PRO Black 0.3 mm² Equipment Wire, 22 AWG, 3/0.07 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.3 mm²
Sheath Colour
Black
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
3/0.07 mm
Length
100m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Size of Strands
0.07 mm
Number of Strands
3
Country of Origin
France
Product details
FS 7 series extra-flexible wires - 0.3 mm2
Extra-flexible wires, designed for connecting mobile assemblies.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.3 mm²
Sheath Colour
Black
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
3/0.07 mm
Length
100m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Size of Strands
0.07 mm
Number of Strands
3
Country of Origin
France
Product details
FS 7 series extra-flexible wires - 0.3 mm2
Extra-flexible wires, designed for connecting mobile assemblies.