RS PRO Black 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, MPPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
1.12mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Size of Strands
0.16mm
Number of Strands
11
Country of Origin
China
Product details
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581
₹ 1,659.31
₹ 1,659.31 1 Reel of 100 Metres (Exc. GST)
₹ 1,957.99
₹ 1,957.99 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,659.31
₹ 1,659.31 1 Reel of 100 Metres (Exc. GST)
₹ 1,957.99
₹ 1,957.99 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,659.31 |
5 - 9 | ₹ 1,586.10 |
10+ | ₹ 1,540.79 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
1.12mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Size of Strands
0.16mm
Number of Strands
11
Country of Origin
China
Product details
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581