Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.05mm²
Sheath Colour
Black
American Wire Gauge
30 AWG
Core Strands
1/0.25 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Series
RS Pro
Size of Strands
mm
Distrelec Product Id
30404467
Country of Origin
China
₹ 1,952.38
₹ 1,952.38 1 Reel of 50 Metres (Exc. GST)
₹ 2,303.81
₹ 2,303.81 1 Reel of 50 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,952.38
₹ 1,952.38 1 Reel of 50 Metres (Exc. GST)
₹ 2,303.81
₹ 2,303.81 1 Reel of 50 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.05mm²
Sheath Colour
Black
American Wire Gauge
30 AWG
Core Strands
1/0.25 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Series
RS Pro
Size of Strands
mm
Distrelec Product Id
30404467
Country of Origin
China