RS PRO Bi-Metallic Thermostat, Opens at 90°C, Closes at -20°C, +180°C Max, NC, Manual Reset, Fixed Mount

Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+180°C
Opening Temperature
90°C
Thermostat Type
Bi-Metallic
Closing Temperature
-20°C
Switch Configuration
NC
Contact Rating
15 A @ 125 VAC, 16 A @ 250 VAC
Contact Voltage Rating
250 V / 125V
Terminal Type
Vertical Tab
Reset Type
Manual
Mounting Type
Fixed
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+180°C
Opening Temperature
90°C
Thermostat Type
Bi-Metallic
Closing Temperature
-20°C
Switch Configuration
NC
Contact Rating
15 A @ 125 VAC, 16 A @ 250 VAC
Contact Voltage Rating
250 V / 125V
Terminal Type
Vertical Tab
Reset Type
Manual
Mounting Type
Fixed
Country of Origin
China