RS PRO Bench Magnifier with Pedestal, 12dioptre, 100mm Lens Dia.
RS Stock No.: 137-452Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDioptre
12dioptre
Magnifier Type
Pedestal
Lamp Type
Fluorescent
Lamp Wattage
12W
Operating Voltage
220 → 240V ac
Lens Diameter
100mm
Plug Type
Europe
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Bench Magnifier with Pedestal, 12dioptre, 100mm Lens Dia.
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Bench Magnifier with Pedestal, 12dioptre, 100mm Lens Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDioptre
12dioptre
Magnifier Type
Pedestal
Lamp Type
Fluorescent
Lamp Wattage
12W
Operating Voltage
220 → 240V ac
Lens Diameter
100mm
Plug Type
Europe
Country of Origin
China