RS PRO Beige Steel Toe Capped Men's Safety Boots, UK 6

Technical Document
Specifications
Brand
RS ProSeries
Montona
Gender
Men
Shoe Size UK
6
Type
Ankle Boots
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up
Resistant To
Heat, Oil
Midsole Type
Steel
Upper Material
Leather
Sole Material
Rubber
Product details
Montana Steel Toe Welted Boot - Honey
Steel toe Goodyear welted boot
With steel midsole
Honey nubuck leather upper
Dual lacing system
Padded tongue and collar
Heat resistant outsole
Standards
EN345-1 SBP
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
Montona
Gender
Men
Shoe Size UK
6
Type
Ankle Boots
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up
Resistant To
Heat, Oil
Midsole Type
Steel
Upper Material
Leather
Sole Material
Rubber
Product details
Montana Steel Toe Welted Boot - Honey
Steel toe Goodyear welted boot
With steel midsole
Honey nubuck leather upper
Dual lacing system
Padded tongue and collar
Heat resistant outsole
Standards
EN345-1 SBP